Multicomp 2010-100G-355 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Row Spacing | 2.24mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2010-100G-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.