Multicomp 201002P technical specifications.
| Body Diameter | 10mm |
| Body Plating | Nickel |
| Color | Silver |
| Connector Type A | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 201002P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.