Multicomp 2011-40G-565 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Row Spacing | 2mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2011-40G-565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.