Multicomp 2114T technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Socket |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2114T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
