Multicomp 2156 technical specifications.
| Contact Material | Copper |
| Current Rating | 10A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
