Multicomp 2185 technical specifications.
| Current Rating | 40mA |
| Length | 13mm |
| Mount | Base |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.