This 5-contact unshrouded header features a HDR gender and a 1.27mm terminal pitch. It has a maximum operating temperature range of -25°C to 105°C and can withstand a maximum voltage rating of 50VDC or 50VAC. The header is designed for through-hole mounting and has a maximum current rating of 1A.
Multicomp 2206PA-05G-739 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 2.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp 2206PA-05G-739 to view detailed technical specifications.
No datasheet is available for this part.