This 10-position unshrouded header features a HDR gender and a terminal pitch of 1.27mm. It is designed for through hole mounting and has a maximum operating temperature range of -25 to 105 degrees Celsius. The header has a maximum voltage rating of 50VDC or 50VAC and a maximum current rating of 1A. It is available in a through hole package type.
Multicomp 2206PA-10G-739 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 5.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp 2206PA-10G-739 to view detailed technical specifications.
No datasheet is available for this part.