Multicomp 2206SA-25-46 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2206SA-25-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.