Multicomp 2213S-16G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2213S-16G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
