Multicomp 2214BR-22G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | 2214BR |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2214BR-22G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
