Multicomp 2218T technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Socket |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 2218 |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2218T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.