Multicomp 2227-40-06-05 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Mount | Board |
| Number of Contacts | 40 |
| Row Spacing | 15.24mm |
| Series | 2227 |
| Termination | Through Hole |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2227-40-06-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
