Multicomp 2227MC-20-03-F1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Number of Contacts | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 2227MC |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2227MC-20-03-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.