Multicomp 2260(5560)T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Receptacle |
| Mount | Socket |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 2260(5560) |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2260(5560)T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
