Multicomp 2261(5561)A-04 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Nylon |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| Series | 5561 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2261(5561)A-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.