Multicomp 2261(5561)T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | 5561T |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2261(5561)T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.