Multicomp 2318TF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2318TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.