Multicomp 24-15-1-TGG technical specifications.
| Package/Case | SMB |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | No |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 24-15-1-TGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.