Multicomp 25T8C-120V technical specifications.
| Current Rating | 210mA |
| Length | 66mm |
| Mount | Screw |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 25T8C-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
