Multicomp 27-10MTGG technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Material | Brass |
| Max Frequency | 6GHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 27-10MTGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
