Multicomp 27-30TGG technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 27-30TGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.