Multicomp 28PSB technical specifications.
| Current Rating | 40mA |
| Length | 28mm |
| Mount | Base |
| MSCP | 1600MSCP |
| Operating Supply Voltage | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 28PSB to view detailed technical specifications.
No datasheet is available for this part.