Multicomp 2CM3014-W03600 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2CM3014-W03600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.