Multicomp 2CM3024-W09300 technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Mount | Cable |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2CM3024-W09300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.