Multicomp 2CT3002-W10200 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2CT3002-W10200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.