Multicomp 2CT3020-W034A1 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Series | 2CT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2CT3020-W034A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.