Multicomp 2CT3024-W12200 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 2A |
| Mount | Cable |
| Number of Contacts | 12 |
| Outside Diameter | 5.9mm |
| Reach SVHC Compliant | No |
| Series | 2CT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2CT3024-W12200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.