Multicomp 2MJ-0401A110 technical specifications.
| Package/Case | Metal |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2MJ-0401A110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.