Conn Water Proof SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Multicomp 2MT3000-W05300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2MT3000-W05300 to view detailed technical specifications.
No datasheet is available for this part.