Multicomp 2MT3000-W08200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2MT3000-W08200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.