Multicomp 2MT3002-W05300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 2MT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2MT3002-W05300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.