Multicomp 2MT3012-W04300 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2MT3012-W04300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.