
Multicomp 2N4036 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 65V |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N4036 to view detailed technical specifications.
No datasheet is available for this part.
