Multicomp 2UD3T1A1M6RE technical specifications.
| Contact Material | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | 2UD3 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2UD3T1A1M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.