Multicomp 2US2T1A1M2RE technical specifications.
| Contact Material | Gold |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 2US2 |
| Termination | Through Hole |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2US2T1A1M2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.