
This SPDT switch features gold contacts and a nylon/glass material construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is compliant with UL94 V-0 flammability rating and is terminated with solder.
Multicomp 2US3T1A1M6RE technical specifications.
| Contact Material | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 2US3 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2US3T1A1M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
