
This 15A receptacle connector features brass contacts with silver plating and is constructed with nylon insulation. It has a voltage rating of 5.7kV and meets DC rated voltage requirements. The connector's color is black and it belongs to the 3-881 series.
Multicomp 3-881-BK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Series | 3-881 |
| Voltage Rating | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3-881-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.