Multicomp 3-881-GR technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Insulation Material | Nylon |
| Series | 3-881 |
| Termination | Screw |
| Voltage Rating | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3-881-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.