
This receptacle connector features brass contacts with silver plating, a current rating of 15A, and a voltage rating of 5.7kV. It is constructed with nylon insulation and meets the requirements of the relevant industry standards. The connector's operating temperature range and specific compliance details are not specified.
Multicomp 3-881-R technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Series | 3-881 |
| Voltage Rating | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3-881-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
