This connector features a current rating of 15A and a voltage rating of 5.7kV. The contact material is brass with a silver plating, and the insulation material is nylon. The termination type is screw, and the series is 3-881. The connector is designed for general use.
Multicomp 3-881-W technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Insulation Material | Nylon |
| Series | 3-881 |
| Termination | Screw |
| Voltage Rating | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3-881-W to view detailed technical specifications.
No datasheet is available for this part.