Multicomp 301020G1.5M technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 2m |
| Material | Copper, PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 301020G1.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.