Multicomp 3151-81-02A technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Round |
| Mount | Base |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3151-81-02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
