Multicomp 327-10PK technical specifications.
| Lead/Base Style | Midget Flange |
| Length | 16mm |
| Mount | Flanges |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 327-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.