Multicomp 3270 technical specifications.
| Height | 7.29mm |
| Length | 1m |
| Material | Aluminium |
| Reach SVHC Compliant | Unknown |
| Width | 35.03mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
