Multicomp 33RH26X28.5X13 technical specifications.
| Package/Case | 200 |
| Height | 28.5mm |
| Inside Diameter | 13mm |
| Length | 28.5mm |
| Mount | External |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| Series | 33RH |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 33RH26X28.5X13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.