Multicomp 33RI25X12X15 technical specifications.
| Height | 12mm |
| Inside Diameter | 15mm |
| Length | 12mm |
| Mount | External |
| Outside Diameter | 25mm |
| Reach SVHC Compliant | No |
| Series | 33RI |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 33RI25X12X15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.