Multicomp 33RI28X13X16 technical specifications.
| Package/Case | 120 |
| Height | 13mm |
| Inside Diameter | 16mm |
| Length | 13mm |
| Max Frequency | 100MHz |
| Min Frequency | 25MHz |
| Mount | External |
| Outside Diameter | 28mm |
| Reach SVHC Compliant | No |
| Series | 33RI |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 33RI28X13X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.