Multicomp 33RI31.5X16X19 technical specifications.
| Inside Diameter | 19mm |
| Length | 16mm |
| Max Frequency | 100MHz |
| Min Frequency | 25MHz |
| Mount | External |
| Outside Diameter | 31.5mm |
| Reach SVHC Compliant | No |
| Series | 33RI |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 33RI31.5X16X19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.