Multicomp 344 technical specifications.
| Current Rating | 14mA |
| Mount | Flanges |
| MSCP | 0.14MSCP |
| Operating Supply Voltage | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.